Renesas Electronics Peripheral Driver 100-Pin QFP, R2A15218FP#U00R
- RS Stock No.:
- 761-6908
- Mfr. Part No.:
- R2A15218FP#U00R
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6908
- Mfr. Part No.:
- R2A15218FP#U00R
- Manufacturer:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Drivers | 1 | |
| Maximum Supply Current | 60 mA | |
| Mounting Type | Surface Mount | |
| Package Type | QFP | |
| Pin Count | 100 | |
| Maximum Power Dissipation | 1.58 W | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Supply Voltage | 7.5 V | |
| Minimum Operating Supply Voltage | 6.5 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +75 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Drivers 1 | ||
Maximum Supply Current 60 mA | ||
Mounting Type Surface Mount | ||
Package Type QFP | ||
Pin Count 100 | ||
Maximum Power Dissipation 1.58 W | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Supply Voltage 7.5 V | ||
Minimum Operating Supply Voltage 6.5 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +75 °C | ||
