Renesas Electronics Octal Peripheral Driver 24-Pin SOP, M62363FP#DF0G
- RS Stock No.:
- 761-6889
- Mfr. Part No.:
- M62363FP#DF0G
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6889
- Mfr. Part No.:
- M62363FP#DF0G
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Drivers | 8 | |
| Maximum Supply Current | 0.0003 A | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 24 | |
| Maximum Input Voltage | 7 V | |
| Dimensions | 10.2 x 5.4 x 1.8mm | |
| Length | 10.2mm | |
| Width | 5.4mm | |
| Height | 1.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +75 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Drivers 8 | ||
Maximum Supply Current 0.0003 A | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 24 | ||
Maximum Input Voltage 7 V | ||
Dimensions 10.2 x 5.4 x 1.8mm | ||
Length 10.2mm | ||
Width 5.4mm | ||
Height 1.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +75 °C | ||
