TE Connectivity 24 V ac 1 Output Screw Transformer, RoHS
- RS Stock No.:
- 678-138
- Mfr. Part No.:
- 9-1611455-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 8 units)*
SGD291.60
(exc. GST)
SGD317.84
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD291.60 | SGD36.45 |
*price indicative
- RS Stock No.:
- 678-138
- Mfr. Part No.:
- 9-1611455-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Transformer | |
| Secondary Voltage | 24 V ac | |
| Primary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Length | 3.56mm | |
| Width | 2.15mm | |
| Depth | 2.18mm | |
| Mount Type | Screw | |
| Series | 9-1611 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Transformer | ||
Secondary Voltage 24 V ac | ||
Primary Voltage 24 V | ||
Number of Outputs 1 | ||
Length 3.56mm | ||
Width 2.15mm | ||
Depth 2.18mm | ||
Mount Type Screw | ||
Series 9-1611 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Transformer serves as a critical component in various electronic applications, providing reliable performance and Compact design. Engineered to meet rigorous compliance standards, it ensures minimal environmental impact while delivering efficient operation. This transformer is an Ideal choice for designers and engineers seeking dependable technology for their projects.
EU RoHS Directive 2011/65/EU compliant promoting eco friendly usage
Meets EU ELV Directive 2000/53/EC standards ensuring legal compliance
Compliant with China RoHS 2 Directive reflecting global environmental considerations
Current ECHA Candidate List compliance marks proactive regulatory adherence
Contains Br or Cl greater than 900 ppm detailing halogen content
Not applicable for solder process capability simplifying assembly
Components are designed to be CE marked as mandated enhancing marketability
Acknowledges SVHC thresholds ensuring product integrity and safety
Related links
- Myrra 9 V dc 1 Output PCB PCB Transformer VDC CE, ENEC 3 W
- Wurth Elektronik 13.5 V 1 Output PCB PCB Transformer REACH
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- Prowave 1 Output Through Hole PCB Transformer, RoHS Compliant
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
