- RS Stock No.:
- 897-0938
- Manufacturer:
- RS PRO
135 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD0.582
(exc. GST)
SGD0.634
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | SGD0.582 | SGD2.91 |
100 - 495 | SGD0.58 | SGD2.90 |
500 - 1495 | SGD0.572 | SGD2.86 |
1500 - 4495 | SGD0.546 | SGD2.73 |
4500 + | SGD0.472 | SGD2.36 |
*price indicative |
- RS Stock No.:
- 897-0938
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 7.5mm Pitch Standard Profile PCB Terminal Blocks
7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 7.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V |
Material | Polyamide |
Length | 37.5mm |
Depth | 14.3mm |
Width | 10.3mm |