- RS Stock No.:
- 897-0897
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 897-0897
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm 45° Angled PCB Terminal Blocks
5 mm pitch PCB terminal blocks with 45° angled design, professional rising clamp terminals and black UL94-V0 flame retardant PA66 housings. These 5 mm low profile terminal blocks have M2.5 nickel plated steel screws and accept a size range of 0.2 - 3.3 mm2 (24-12 AWG).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 15A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 300 V |
Length | 35mm |
Width | 12.6mm |
Material | Polyamide |
Depth | 12.3mm |