- RS Stock No.:
- 897-0869
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 897-0869
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks
5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V |
Length | 45mm |
Width | 8.1mm |
Depth | 10mm |
Material | Polyamide |