- RS Stock No.:
- 889-9072
- Mfr. Part No.:
- 1910500
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD23.066
(exc. GST)
SGD25.142
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD23.066 | SGD1,153.30 |
250 - 450 | SGD22.297 | SGD1,114.85 |
500 + | SGD20.811 | SGD1,040.55 |
*price indicative |
- RS Stock No.:
- 889-9072
- Mfr. Part No.:
- 1910500
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: FKC 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 17 |
Pitch | 5mm |
Series | FKC 2.5/17-ST |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |