Phoenix Contact FKC 2.5/ 2-ST-5.08-RF EX Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Spring Cage
- RS Stock No.:
- 880-9666
- Mfr. Part No.:
- 1796102
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 880-9666
- Mfr. Part No.:
- 1796102
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: FKC 2,5/..-ST-RF-EX, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Snap-in locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5.08mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Plug |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 630 V |
Series | FKC 2.5/ 2-ST-5.08-RF EX |
Material | Polyamide, Tin |