- RS Stock No.:
- 874-5495
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-5495
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Screwless Push-Fit PCB Terminal Blocks with Levers
Vertical mount PCB screwless terminal blocks with a 5.0mm pitch, levers and a 300 V 10 A electrical rating. These 5.0mm screwless PCB terminal blocks have push-in terminals that accept a wire size of 20 to 14 AWG and white PA66 housings.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 450 V |
Series | 4101 |
Width | 12.5mm |
Material | Polyamide |
Length | 30.95mm |
Depth | 13.3mm |