- RS Stock No.:
- 874-5026
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-5026
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Right Angle Mount Terminal Block Plug Connector
Right angle cable mount terminal block plug connectors with a 5.08mm pitch and a 300V 15 A electrical rating. These 5.08mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 30 to 12 AWG and green PA66 housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | 970 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 600 V |
Colour | Green |
Material | Polyamide |