Phoenix Contact 3.5mm Pitch 9 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 855-1109
- Mfr. Part No.:
- 1913992
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 30/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD6.232
(exc. GST)
SGD6.793
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD6.232 | SGD311.60 |
250 - 450 | SGD6.024 | SGD301.20 |
500 + | SGD5.623 | SGD281.15 |
*price indicative |
- RS Stock No.:
- 855-1109
- Mfr. Part No.:
- 1913992
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 18, product range: FK-MPT 0,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 9 |
Pitch | 3.5mm |
Series | FK-MPT 0.5/ 9-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 4A |
Voltage Rating | 250 V |
Colour | Green |
Material | PBT, Tin |