- RS Stock No.:
- 824-6686
- Mfr. Part No.:
- 691351400005
- Manufacturer:
- Wurth Elektronik
15 In stock for delivery within 4 working days
Added
Price Each
SGD4.53
(exc. GST)
SGD4.94
(inc. GST)
Units | Per unit |
1 - 9 | SGD4.53 |
10 - 49 | SGD4.44 |
50 - 99 | SGD4.30 |
100 - 249 | SGD4.16 |
250 + | SGD4.02 |
- RS Stock No.:
- 824-6686
- Mfr. Part No.:
- 691351400005
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3514 Series 7.62mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3514 series 7.62mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3514 series 7.62 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.
7.62mm Pitch - Wurth
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 7.62mm |
Series | 3514 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |