Phoenix Contact COMBICON FKC Series Pluggable Terminal Block, 7-Contact, 5.08mm Pitch, Cable Mount, Spring Cage
- RS Stock No.:
- 804-5216
- Mfr. Part No.:
- 1911680
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-5216
- Mfr. Part No.:
- 1911680
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON FKC 5.08mm Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC PCB connectors are super-easy to use thanks to the plug-in connection style. Not only does this mean you save time screwing down wires, it makes for a tool-less installation. They're rated at a nominal current of 12 A and a nominal voltage of 630 V.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
- Effortless push-in spring cage connections meaning no tools are required
- A defined contact force allows your connection to stay stable over a long period
- 5.08mm Pitch
- Operation and conductor connection from one direction enable integration into front of device
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 5.08mm |
Mounting Type | Cable Mount |
Gender | Male |
Termination Method | Spring Cage |
Type | Plug |
Current Rating | 12A |
Colour | Black |
Voltage Rating | 630 V |
Series | COMBICON FKC |
Length | 30.48mm |
Material | Polyamide |