- RS Stock No.:
- 804-2967
- Mfr. Part No.:
- 1792605
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
SGD13.832
(exc. GST)
SGD15.077
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | SGD13.832 | SGD691.60 |
250 - 450 | SGD13.371 | SGD668.55 |
500 + | SGD12.48 | SGD624.00 |
*price indicative |
- RS Stock No.:
- 804-2967
- Mfr. Part No.:
- 1792605
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MVSTBR/W 5.0mm Plug-in Terminal Block Connectors
CLASSIC COMBICON 5.0mm pitch MSTB plug-in terminal block connectors for vertical plug- in mounting using a 0.2 to 2.5mm2 screw connection. These CLASSIC COMBICON 5.0mm plug-in cable mount terminal block connectors have the conductor entry facing either the coding or rippled side.
Part numbers prefixed with 17920 or 17921 (MVSTBR) have the conductor entry facing the coding side
Part numbers prefixed with 17925, 17926 or 17927 (MVSTBW) have the conductor entry facing the rippled side
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641
Part numbers prefixed with 17920 or 17921 (MVSTBR) have the conductor entry facing the coding side
Part numbers prefixed with 17925, 17926 or 17927 (MVSTBW) have the conductor entry facing the rippled side
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5mm |
Series | MVSTBW 2.5/10-ST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |