Phoenix Contact FFKDSA1/H1-5.08- 4 Series PCB Terminal Strip, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 804-2841
- Mfr. Part No.:
- 1791282
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-2841
- Mfr. Part No.:
- 1791282
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON FFKDSA 5.08mm PCB Terminal Blocks
COMBICON FFKDS series 5.08mm pitch vertical mounting PCB terminal blocks with a push-in spring cage connection for 0.2 - 1.5mm2 solid or stranded conductors with ferrules. Stranded conductors without ferrules are connected by opening the terminal point with an orange interlocking side lever. Double solder pins are used for secure mounting on the PCB.
Stock number 804-2847 is an end terminal block with a 7.62mm pitch
For marker cards (5.08mm pitch versions) see stock numbers 804-0961, 437-3598 and 437-3605
For crimp tool see stock number 803-4405
Stock number 804-2847 is an end terminal block with a 7.62mm pitch
For marker cards (5.08mm pitch versions) see stock numbers 804-0961, 437-3598 and 437-3605
For crimp tool see stock number 803-4405
Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks
High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.
Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 15A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 320 V |
Series | FFKDSA1/H1-5.08- 4 |
Width | 13.6mm |
Length | 15.24mm |