Phoenix Contact ZFKDSA Series PCB Terminal Block, 1-Contact, 7.62mm Pitch, Through Hole Mount, 2-Row, Spring Cage
- RS Stock No.:
- 802-0456
- Mfr. Part No.:
- 1706727
- Manufacturer:
- Phoenix Contact
Available for back order.
Added
Price Each
SGD0.88
(exc. GST)
SGD0.96
(inc. GST)
Units | Per unit |
1 + | SGD0.88 |
- RS Stock No.:
- 802-0456
- Mfr. Part No.:
- 1706727
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON ZFKDSA 7.62mm PCB End Terminal Block with Actuator
COMBICON ZFKDSA 7.62mm pitch PCB end terminal block connector with a 45° mating angle, side interlocking and actuator. This COMBICON ZFKDSA 7.62mm end PCB terminal block connector has screwless spring cage terminals that accept a wire size range of 26 to 12 AWG and a green nylon polyamide housing.
Phoenix Contact COMBICON 7.62mm Pitch PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Pitch | 7.62mm |
Number of Rows | 2 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 16A |
Body Orientation | Right Angle |
Colour | Green |
Voltage Rating | 320 V |
Series | ZFKDSA |
Width | 7.62mm |
Material | Polyamide |
Length | 16.9mm |