- RS Stock No.:
- 792-3442
- Mfr. Part No.:
- 1808886
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD5.938
(exc. GST)
SGD6.472
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | SGD5.938 | SGD59.38 |
1000 - 4990 | SGD5.92 | SGD59.20 |
5000 - 14990 | SGD5.83 | SGD58.30 |
15000 - 44990 | SGD5.565 | SGD55.65 |
45000 + | SGD4.806 | SGD48.06 |
*price indicative |
- RS Stock No.:
- 792-3442
- Mfr. Part No.:
- 1808886
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | MSTB 2.5/2-ST-5.08-LR |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |