Phoenix Contact PLH 16/ 4-15 Series PCB Terminal Strip, 4-Contact, 15mm Pitch, Through Hole Mount, 1-Row, Spring Cage
- RS Stock No.:
- 792-3430
- Mfr. Part No.:
- 1770555
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 792-3430
- Mfr. Part No.:
- 1770555
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PLH 15 mm PCB Terminal Blocks
The 15 mm pitch Double Pinned PLH series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 15 mm PLH Double Pinned PCB Terminal Block can accept solid or stranded wire from 0.75 mm² to 16 mm² (18-4 AWG).
The rated current / cross section for the 15 mm PLH Double Pinned PCB Terminal Block is 76 A/16 mm².
The material Inflammability class is UL 94 V0 for the 15 mm PLH Double Pinned PCB Terminal Block.
The PCB requires a 1.6 mm diameter hole for the Double Pinned pattern of the 15 mm PLH Terminal Block.
The 15 mm PLH Double Pinned PCB Terminal Block can accept solid or stranded wire from 0.75 mm² to 16 mm² (18-4 AWG).
The rated current / cross section for the 15 mm PLH Double Pinned PCB Terminal Block is 76 A/16 mm².
The material Inflammability class is UL 94 V0 for the 15 mm PLH Double Pinned PCB Terminal Block.
The PCB requires a 1.6 mm diameter hole for the Double Pinned pattern of the 15 mm PLH Terminal Block.
Phoenix Contact COMBICON 15mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 15mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 76A |
Body Orientation | Horizontal |
Colour | Green |
Voltage Rating | 1 kV |
Series | PLH 16/ 4-15 |
Width | 30.5mm |
Depth | 49.7mm |
Material | Polyamide |