Weidmuller BC 3.81 Series Pluggable Terminal Block, 8-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 739-3918
- Mfr. Part No.:
- BCZ 3.81/08/180LR SN BK BX - 1941840000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 739-3918
- Mfr. Part No.:
- BCZ 3.81/08/180LR SN BK BX - 1941840000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Release-lever Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ release-lever (LR) series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The LR series require a flanged pin header for the levers to push against. The cable range for these BCZ LR socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 17.5A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 320 V |
Series | BC 3.81 |
Depth | 20.6mm |
Material | Nylon |
Width | 20.3mm |
Length | 41.1mm |