- RS Stock No.:
- 739-3860
- Mfr. Part No.:
- 1792790000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD5.966
(exc. GST)
SGD6.503
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD5.966 | SGD29.83 |
125 - 370 | SGD5.84 | SGD29.20 |
375 - 995 | SGD5.666 | SGD28.33 |
1000 - 1995 | SGD5.494 | SGD27.47 |
2000 + | SGD5.332 | SGD26.66 |
*price indicative |
- RS Stock No.:
- 739-3860
- Mfr. Part No.:
- 1792790000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
BCZ Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |