Weidmüller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 733-0715
- Mfr. Part No.:
- 1154850000
- Manufacturer:
- Weidmüller
165 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD4.874
(exc. GST)
SGD5.313
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD4.874 | SGD24.37 |
125 - 370 | SGD4.776 | SGD23.88 |
375 - 995 | SGD4.68 | SGD23.40 |
1000 - 1995 | SGD4.586 | SGD22.93 |
2000 + | SGD4.494 | SGD22.47 |
*price indicative |
- RS Stock No.:
- 733-0715
- Mfr. Part No.:
- 1154850000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18A |
Voltage Rating | 400 V |
Contact Material | Copper Tin Alloy |