Weidmüller BL 5.08 Series Pluggable Terminal Block, 12-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 733-0664
- Mfr. Part No.:
- BLF 5.08HC/12/180 SN BK BX - 1013540000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 733-0664
- Mfr. Part No.:
- BLF 5.08HC/12/180 SN BK BX - 1013540000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 14A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 400 V |
Series | BL 5.08 |
Depth | 17.4mm |
Length | 60.96mm |
Width | 12.5mm |
Material | Nylon |