TE Connectivity 5.08mm Pitch 4 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 361-7465
- Mfr. Part No.:
- 282825-4
- Manufacturer:
- TE Connectivity
310 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.524
(exc. GST)
SGD1.661
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD1.524 | SGD7.62 |
125 - 370 | SGD1.492 | SGD7.46 |
375 - 995 | SGD1.446 | SGD7.23 |
1000 - 1995 | SGD1.40 | SGD7.00 |
2000 + | SGD1.36 | SGD6.80 |
*price indicative |
- RS Stock No.:
- 361-7465
- Mfr. Part No.:
- 282825-4
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers
TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header terminal block connectors are side stackable and are made from green polyamide 6.6 GF.
Approvals
UL no E 60677,CSA File no 007189A
Approvals
UL (E 60677); CSA (007189A)
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Contact Material | Phosphor Bronze |