- RS Stock No.:
- 240-6279
- Mfr. Part No.:
- XW4M-16D2-H1DA
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 3 working days from despatch date
Added
Price Each
SGD13.34
(exc. GST)
SGD14.54
(inc. GST)
Units | Per unit |
1 - 4 | SGD13.34 |
5 - 9 | SGD12.68 |
10 - 29 | SGD12.05 |
30 - 49 | SGD11.45 |
50 + | SGD10.88 |
- RS Stock No.:
- 240-6279
- Mfr. Part No.:
- XW4M-16D2-H1DA
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and
cable wiring.
cable wiring.
Ambient temperature range -40 to 100°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 16 |
Pitch | 3.5mm |
Number of Rows | 2 |
Mounting Type | PCB Mount |