- RS Stock No.:
- 220-4585
- Mfr. Part No.:
- 1757064
- Manufacturer:
- Phoenix Contact
5 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
20 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 5)
SGD8.506
(exc. GST)
SGD9.272
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | SGD8.506 | SGD42.53 |
250 - 1245 | SGD8.48 | SGD42.40 |
1250 - 3745 | SGD8.352 | SGD41.76 |
3750 - 11245 | SGD7.974 | SGD39.87 |
11250 + | SGD6.888 | SGD34.44 |
*price indicative |
- RS Stock No.:
- 220-4585
- Mfr. Part No.:
- 1757064
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
The Phoenix Contact PCB connector that has low temperature rise, thanks to maximum contact force. It also comes with screw connection with tension sleeve connection method.
Allows worldwide use
Allows connection of two conductors
Allows connection of two conductors
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 5.08mm |
Series | MSTB 2.5/ 7-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Wire Size | 30 → 12 AWG |
Contact Plating | Tin |
Material | Nylon |