Wurth Elektronik 3.81mm Pitch 7 Way Vertical Pluggable Terminal Block, Inverted Header, Through Hole, Solder Termination
- RS Stock No.:
- 191-8995
- Mfr. Part No.:
- 691309310007
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
SGD4.745
(exc. GST)
SGD5.172
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | SGD4.745 | SGD9.49 |
10 - 18 | SGD4.515 | SGD9.03 |
20 - 98 | SGD4.285 | SGD8.57 |
100 + | SGD4.075 | SGD8.15 |
*price indicative |
- RS Stock No.:
- 191-8995
- Mfr. Part No.:
- 691309310007
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 7 |
Pitch | 3.81mm |
Series | 3093 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8A |
Voltage Rating | 1.6 kV, 300 V ac |
Colour | Green |
Material | Polyamide |