- RS Stock No.:
- 176-7692
- Mfr. Part No.:
- 1146600000
- Manufacturer:
- Weidmüller
50 In stock for delivery within 4 working days
Added
Price Each (In a Box of 50)
SGD4.636
(exc. GST)
SGD5.053
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD4.636 | SGD231.80 |
250 - 450 | SGD4.574 | SGD228.70 |
500 - 950 | SGD4.452 | SGD222.60 |
1000 - 1950 | SGD4.215 | SGD210.75 |
2000 + | SGD3.765 | SGD188.25 |
*price indicative |
- RS Stock No.:
- 176-7692
- Mfr. Part No.:
- 1146600000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Male headers made from glass-fibre-reinforced plastic with 180° wire outlet, optimised for wave soldering, absolute dimension stable. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange makes an additional screw-fixation to the PCB unnecessary and protects the solder joints against mechanical stress.
The solder flange makes an additional screw-fixation to the PCB unnecessary and protects the solder joints against mechanical stress.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 15 |
Pitch | 5.08mm |
Series | SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.5A |
Voltage Rating | 300 V, 400 V |
Colour | Orange |
Material | CuMg, PAGF |