Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1174
- Mfr. Part No.:
- 1939918
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD4.798
(exc. GST)
SGD5.23
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD4.798 | SGD239.90 |
250 - 1200 | SGD4.771 | SGD238.55 |
1250 - 2450 | SGD4.638 | SGD231.90 |
2500 - 4950 | SGD4.381 | SGD219.05 |
5000 + | SGD3.894 | SGD194.70 |
*price indicative |
- RS Stock No.:
- 176-1174
- Mfr. Part No.:
- 1939918
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 2, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.5mm |
Series | FK-MCP 1.5/ 2-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | Polyamide |