- RS Stock No.:
- 176-1154
- Mfr. Part No.:
- 1925715
- Manufacturer:
- Phoenix Contact
100 In stock for delivery within 4 working days
Added
Price Each (In a Box of 100)
SGD7.99
(exc. GST)
SGD8.71
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | SGD7.99 | SGD799.00 |
500 - 2400 | SGD7.945 | SGD794.50 |
2500 - 4900 | SGD7.724 | SGD772.40 |
5000 - 9900 | SGD7.295 | SGD729.50 |
10000 + | SGD6.485 | SGD648.50 |
*price indicative |
- RS Stock No.:
- 176-1154
- Mfr. Part No.:
- 1925715
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin, Article with self-locking flange
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | FKC 2.5/ 4-ST-5.08-RF |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |