Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 176-1123
- Mfr. Part No.:
- 1829374
- Manufacturer:
- Phoenix Contact
50 In stock for delivery within 4 working days
Added
Price Each (In a Box of 50)
SGD8.997
(exc. GST)
SGD9.807
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD8.997 | SGD449.85 |
250 - 1200 | SGD8.947 | SGD447.35 |
1250 - 2450 | SGD8.698 | SGD434.90 |
2500 - 4950 | SGD8.215 | SGD410.75 |
5000 + | SGD7.302 | SGD365.10 |
*price indicative |
- RS Stock No.:
- 176-1123
- Mfr. Part No.:
- 1829374
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 5, pitch: 3.81 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | DFK-MC 1.5/ 5-GF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |