Phoenix Contact TDPT 2.5/ 7-SP-5.08 Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 175-3939
- Mfr. Part No.:
- 1017508
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 175-3939
- Mfr. Part No.:
- 1017508
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB terminal block, nominal current: 32 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 7, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 32A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 400 V |
Series | TDPT 2.5/ 7-SP-5.08 |
Width | 36.36mm |
Material | Copper Alloy (Contact) |
Length | 18mm |
Depth | 19mm |