Phoenix Contact PCH 6/ 4+4-G1L4-7.62 BK Series PCB Terminal Block, 8-Contact, 7.62mm Pitch, Cable Mount, 2-Row, Screw
- RS Stock No.:
- 174-8230
- Mfr. Part No.:
- 1717137
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 174-8230
- Mfr. Part No.:
- 1717137
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Header, nominal current: 41 A, rated voltage (III/2): 630 V, number of positions: 8, pitch: 7.62 mm, color: black, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 7.62mm |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Printed-Circuit Board Connector |
Current Rating | 41A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 630 V |
Series | PCH 6/ 4+4-G1L4-7.62 BK |
Length | 28.2mm |
Width | 47.25mm |
Depth | 16.4mm |