RS PRO 3.81mm Pitch 12 Way Horizontal Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 173-1619
- Manufacturer:
- RS PRO
100 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD7.892
(exc. GST)
SGD8.602
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD7.892 | SGD39.46 |
25 - 95 | SGD7.658 | SGD38.29 |
100 - 245 | SGD7.424 | SGD37.12 |
250 + | SGD7.202 | SGD36.01 |
*price indicative |
- RS Stock No.:
- 173-1619
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.81mm Pluggable Rising Clamp Terminal Block Female
2-12 pole solid block
Pluggable male-female connectors
Closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Pluggable male-female connectors
Closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8 A, 10 A |
Voltage Rating | 250 V, 300 V |
Colour | Green |
Material | Brass |