- RS Stock No.:
- 173-1611
- Manufacturer:
- RS PRO
210 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.822
(exc. GST)
SGD1.986
(inc. GST)
Units | Per unit | Per Pack* |
5 + | SGD1.822 | SGD9.11 |
*price indicative |
- RS Stock No.:
- 173-1611
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-12 pole solid block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 8 A, 10 A |
Voltage Rating | 250 V, 300 V |
Colour | Green |
Material | Brass, PA |