- RS Stock No.:
- 172-2651
- Mfr. Part No.:
- 1792770000
- Manufacturer:
- Weidmüller
50 In stock for delivery within 4 working days
Added
Price Each (In a Box of 50)
SGD2.10
(exc. GST)
SGD2.29
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD2.10 | SGD105.00 |
250 - 450 | SGD2.03 | SGD101.50 |
500 + | SGD1.894 | SGD94.70 |
*price indicative |
- RS Stock No.:
- 172-2651
- Mfr. Part No.:
- 1792770000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |