Phoenix Contact SPTAF 1/14-3.5-LL Series PCB Terminal Block, 14-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row
- RS Stock No.:
- 151-1374
- Mfr. Part No.:
- 1864406
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 151-1374
- Mfr. Part No.:
- 1864406
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 13.5 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 14, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Pitch | 3.5mm |
Number of Rows | 2 |
Mounting Type | Through Hole |
Gender | Male |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Body Orientation | Angled |
Colour | Green |
Voltage Rating | 160 V |
Series | SPTAF 1/14-3.5-LL |
Depth | 13.5mm |
Width | 11mm |
Length | 50.5mm |