RS PRO 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block, Inverted Plug, Through Hole, Screw Termination
- RS Stock No.:
- 146-8338
- Manufacturer:
- RS PRO
425 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD2.48
(exc. GST)
SGD2.70
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD2.48 | SGD12.40 |
50 - 95 | SGD2.426 | SGD12.13 |
100 - 245 | SGD2.352 | SGD11.76 |
250 - 495 | SGD2.28 | SGD11.40 |
500 + | SGD1.878 | SGD9.39 |
*price indicative |
- RS Stock No.:
- 146-8338
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Horizontal & vertical orientations
Polarized moldings
Dual low pins for extra stability
Also available in 5mm pitch
Also match able with CTBP9308 and 358 headers
Molded in green UL94-V0 flame retardant PA 66
1. 5mm2 (28-14AWG)
cRUus approved
Polarized moldings
Dual low pins for extra stability
Also available in 5mm pitch
Also match able with CTBP9308 and 358 headers
Molded in green UL94-V0 flame retardant PA 66
1. 5mm2 (28-14AWG)
cRUus approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | CTBP96HJ |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |