RS PRO 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block, Inverted Plug, Through Hole, Screw Termination
- RS Stock No.:
- 146-8252
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 1000)
SGD0.845
(exc. GST)
SGD0.921
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | SGD0.845 | SGD845.00 |
2000 - 9000 | SGD0.84 | SGD840.00 |
10000 - 19000 | SGD0.817 | SGD817.00 |
20000 - 39000 | SGD0.771 | SGD771.00 |
40000 + | SGD0.686 | SGD686.00 |
*price indicative |
- RS Stock No.:
- 146-8252
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Horizontal & vertical orientations
Polarized moldings
Dual low pins for extra stability
Also available in 5mm pitch
Also match able with CTBP9308 and 358 headers
Molded in green UL94-V0 flame retardant PA 66
1. 5mm2 (28-14AWG)
cRUus approved
Polarized moldings
Dual low pins for extra stability
Also available in 5mm pitch
Also match able with CTBP9308 and 358 headers
Molded in green UL94-V0 flame retardant PA 66
1. 5mm2 (28-14AWG)
cRUus approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | CTBP96HJ |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |