- RS Stock No.:
- 144-4355
- Manufacturer:
- RS PRO
720 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.292
(exc. GST)
SGD1.408
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD1.292 | SGD6.46 |
50 - 95 | SGD1.226 | SGD6.13 |
100 - 245 | SGD1.168 | SGD5.84 |
250 - 495 | SGD1.104 | SGD5.52 |
500 + | SGD0.908 | SGD4.54 |
*price indicative |
- RS Stock No.:
- 144-4355
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |