- RS Stock No.:
- 144-4338
- Manufacturer:
- RS PRO
15 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
259 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD2.05
You pay
SGD1.85
(exc. GST)
SGD2.02
(inc. GST)
Units | Per unit |
1 - 9 | SGD1.85 |
10 - 49 | SGD1.81 |
50 - 99 | SGD1.76 |
100 - 499 | SGD1.71 |
500 + | SGD1.66 |
- RS Stock No.:
- 144-4338
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 450 V |
Colour | Green |
Material | Nylon 66 |