TE Connectivity PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 123-2025
- Mfr. Part No.:
- 2834089-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 123-2025
- Mfr. Part No.:
- 2834089-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Side Wire Entry
Modular screwless PCB terminal blocks with a 5.0 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. The housings of these 5.0 mm screwless terminal blocks are colour coded to aid identification. These 5.0 mm PCB terminal blocks have a side wire entry. Part numbers 2834082-x, 2834080-x, 2834095-1 and x-2834018-x also feature actuation levers.
Features and Benefits
High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.0 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 10A |
Body Orientation | Horizontal |
Colour | Grey |
Voltage Rating | 300 V ac |
Depth | 9.2mm |
Width | 12.6mm |
Material | Nylon 66 |
Length | 15.9mm |