TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 3.5mm Pitch, Board Mount, 1-Row, Solder, Through Hole
- RS Stock No.:
- 477-705
- Mfr. Part No.:
- 1-284539-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 80 units)*
SGD371.74
(exc. GST)
SGD405.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD371.74 | SGD4.647 |
*price indicative
- RS Stock No.:
- 477-705
- Mfr. Part No.:
- 1-284539-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Board Mount | |
| Termination Method | Solder, Through Hole | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Termination Method Solder, Through Hole | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 10 Position PCB Terminal Block exemplifies precision engineering, designed specifically for efficient wire-to-board connections. With a compact 3.5 mm centreline, it features a robust fully shrouded header type that ensures reliable performance in demanding environments. This component is tailored for 30 to 14 AWG wires, accommodating a wide range of connectivity needs while maintaining a remarkable operating voltage of 300 VAC. The incorporation of high-quality materials, such as tin-plated contacts and phosphor bronze base materials, guarantees excellent conductivity and longevity. With an operating temperature range of -40 to 105 °C, this terminal block is engineered to perform under challenging conditions, making it an indispensable choice for professionals seeking reliability and durability in their electronic assemblies.
Designed for wire-to-board applications, ensuring optimal performance
Features a right-angle orientation for space-saving installations
Manufactured from low halogen materials for environmentally conscious designs
Screw mount retention provides enhanced mechanical stability
Wave solder capability allows for efficient manufacturing processes
Meets various compliance requirements, including EU RoHS directives
Features a right-angle orientation for space-saving installations
Manufactured from low halogen materials for environmentally conscious designs
Screw mount retention provides enhanced mechanical stability
Wave solder capability allows for efficient manufacturing processes
Meets various compliance requirements, including EU RoHS directives
