Amphenol Industrial VN02A1500000G Series Pluggable Terminal Block, 2-Contact, 2.54 mm Pitch, Through Hole
- RS Stock No.:
- 446-331
- Mfr. Part No.:
- VN02A1500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
SGD0.47
(exc. GST)
SGD0.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD0.47 |
| 10 - 24 | SGD0.44 |
| 25 + | SGD0.38 |
*price indicative
- RS Stock No.:
- 446-331
- Mfr. Part No.:
- VN02A1500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 30 AWG | |
| Maximum Wire Size AWG | 18 AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 150 V | |
| Depth | 6.5mm | |
| Series | VN02A1500000G | |
| Width | 8.5 mm | |
| Standards/Approvals | cRUus, RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 30 AWG | ||
Maximum Wire Size AWG 18 AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 150 V | ||
Depth 6.5mm | ||
Series VN02A1500000G | ||
Width 8.5 mm | ||
Standards/Approvals cRUus, RoHS, cULus | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
150 V voltage rated
UL safety approval
RoHS compliant
Related links
- Phoenix Contact DMC Series Pluggable Terminal Block 2.54 mm Pitch 1150791
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027603
- Phoenix Contact MC 0.5/ 2-G-2.54 P20THRR24C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706207
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310213101160
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310213101000
- Phoenix Contact MC 0.5/ 2-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821245
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1012266
- Phoenix Contact MCV 0.5/ 2-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821397
