Wurth Elektronik Steel
- RS Stock No.:
- 185-4149
- Mfr. Part No.:
- 9774015633R
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-4149
- Mfr. Part No.:
- 9774015633R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 1.5mm | |
| Material | Steel | |
| Body Diameter | 3.3mm | |
| Bore Diameter | 1.9mm | |
| For Screw Size | M1.6 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 1.5mm | ||
Material Steel | ||
Body Diameter 3.3mm | ||
Bore Diameter 1.9mm | ||
For Screw Size M1.6 | ||
- COO (Country of Origin):
- DE
WA-SMSI SMT Steel Spacer with internal Thread M1.6
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
