Wurth Elektronik Steel SMT

Bulk discount available

Subtotal (1 reel of 650 units)*

SGD1,070.55

(exc. GST)

SGD1,166.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
650 - 650SGD1.647SGD1,070.55
1300 - 2600SGD1.629SGD1,058.85
3250 - 5850SGD1.585SGD1,030.25
6500 - 12350SGD1.50SGD975.00
13000 +SGD1.337SGD869.05

*price indicative

RS Stock No.:
176-7989
Mfr. Part No.:
9774040360R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

SMT

Body Height

4mm

Material

Steel

For Screw Size

M3

Bore Diameter

4.2mm

Body Diameter

6mm

The Wurth Elektronik WA-SMSI is a 4mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.5 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links