Wurth Elektronik Steel SMT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1200 units)*

SGD1,220.40

(exc. GST)

SGD1,330.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1200 - 1200SGD1.017SGD1,220.40
2400 - 4800SGD1.006SGD1,207.20
6000 - 10800SGD0.979SGD1,174.80
12000 - 22800SGD0.926SGD1,111.20
24000 +SGD0.826SGD991.20

*price indicative

RS Stock No.:
176-7961
Mfr. Part No.:
9774015243R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

COO (Country of Origin):
DE
The Wurth Elektronik WA-SMSI is a 1.5mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.2 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy