KYOCERA AVX 5846 Series Right Angle Surface Mount PCB Header, 30-Contact, 2-Row, 0.4mm Pitch, Screw, Solder Termination
- RS Stock No.:
- 888-1885
- Mfr. Part No.:
- 145846030000829+
- Manufacturer:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-1885
- Mfr. Part No.:
- 145846030000829+
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Screw, Solder | |
| Current Rating | 400mA | |
| Voltage Rating | 50 V | |
| Series | 5846 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Screw, Solder | ||
Current Rating 400mA | ||
Voltage Rating 50 V | ||
Series 5846 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
