Amphenol FCI DUBOX™ Series Right Angle Surface Mount Edge Connector, 4-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 863-3291
- Mfr. Part No.:
- 71609-302LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 863-3291
- Mfr. Part No.:
- 71609-302LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Horizontal Receptacle - Double Row - SMT
The Dubox Board to Board Double Row SMT PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The platings for these Dubox Board-to-Board SMT PCB Horizontal Receptacles is 0.76 μm Gold on the contact area and Matte Tin on the PCB Tails.
Operating temperature range -65 → +125°C
Note
Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2.54mm |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 3A |
Voltage Rating | 1 kV ac |
Series | DUBOX™ |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 71609 |