Hirose FX5 Series Straight Through Hole Mount PCB Socket, 100-Contact, 1-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 719-6426
- Mfr. Part No.:
- FX5M1-100S-DSAL(70)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 719-6426
- Mfr. Part No.:
- FX5M1-100S-DSAL(70)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Receptacle
Applicable board thickness 1.6mm
1.0mm Board to Board - Hirose FX5M1
High-pin-count Board to Board connector
Large guide post design for connector alignment for mating Wide alignment range: 2.5 mm
Long effective mating length: 2.2 mm
Clear click feeling for mating
Large guide post design for connector alignment for mating Wide alignment range: 2.5 mm
Long effective mating length: 2.2 mm
Clear click feeling for mating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Number of Rows | 1 |
Pitch | 1mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 100 V ac |
Series | FX5 |
Contact Material | Bronze |