Hirose DF17 Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 175-0657
- Mfr. Part No.:
- DF17(4.0)-80DS-0.5V(57)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 175-0657
- Mfr. Part No.:
- DF17(4.0)-80DS-0.5V(57)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose PCB Socket
The Hirose PCB DF17 series surface mount straight socket has 80 contacts. It has a voltage rating of 50VAC, 150V and current rating of 300mA. The socket has gold plated phosphor bronze contacts.
Features and Benefits
• Pitch size is 0.5mm
• BOX structure
• Dual rows
• Large mating guide
• Operating temperature ranges between -35°C and 85°C
• Pinch proof
• Scoop proof
• Shock proof
• Stacking height is 4mm to 8mm
• Termination method solder
• BOX structure
• Dual rows
• Large mating guide
• Operating temperature ranges between -35°C and 85°C
• Pinch proof
• Scoop proof
• Shock proof
• Stacking height is 4mm to 8mm
• Termination method solder
Applications
• LCD equipment
• Miniature information terminal equipment
• Mobile phones
• Miniature information terminal equipment
• Mobile phones
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Socket |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 50 V , 150 V |
Series | DF17 |
Contact Plating | Gold |
Contact Material | Bronze |